BZW04-31B(36v) AMP
image shown is a representation only
Description:
TVS-DIODE BI 0,4KW 36V DO15
Supplier:
FAGOR
Matchcode:
BZW04-31B(36V) AMP
Rutronik No.:
DTRL10034
Unit Pack:
4000
MOQ:
8000
package:
DO15
Packaging:
AMMOPACK
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Package
- DO15
- PowerDissipati
- 0.4 kW
- Application
- BIDIRECTIO
- Breakdown-V(BR)
- 36 V
- Automotive
- AEC-Q(101)
- Clamping voltag
- 49.9 V
- Stand-off V Vwm
- 30.8 V
- Serie
- BZW04
- Tolerance
- 5 %
- RoHS Status
- RoHS-conform
- Packaging
- AMMOPACK
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.