BZD27C13W TRTB


image shown is a representation only
Description:
Z-DIODE 1,0W 13V 5% SOD123W
Supplier:
FAGOR
Matchcode:
BZD27C13W
Rutronik No.:
DZ11306
Unit Pack:
10000
MOQ:
20000
package:
SOD123W
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- U(Z)
- 13 V
- P(tot)
- 1 W
- Tolerance
- 5 %
- Package
- SOD123W
- Automotive
- AEC-Q(101)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Thailand
- ABC-Code
- C
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.