1.5KE440CA AMP
image shown is a representation only
Description:
TVS-DIODE BI 1,5KW 440V DO201
Supplier:
FAGOR
Matchcode:
1.5KE440CA AMP
Rutronik No.:
DTRL10018
Unit Pack:
1500
MOQ:
1500
package:
DO201
Packaging:
AMMOPACK
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Package
- DO201
- PowerDissipati
- 1,5 kW
- Application
- BIDIRECTIO
- Breakdown-V(BR)
- 440 V
- Automotive
- AEC-Q(101)
- Clamping voltag
- 602 V
- Stand-off V Vwm
- 376 V
- Serie
- 1.5KE
- Tolerance
- 5 %
- RoHS Status
- RoHS-conform
- Packaging
- AMMOPACK
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.