152707
image shown is a representation only
Description:
PC exone PREMICO Slim X14 i5
Supplier:
EXTRA COMPUTER GmbH
Matchcode:
exone PREMICO
Rutronik No.:
ITPC1133
Unit Pack:
1
MOQ:
1
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Chassis format
- DESKTOP
- System chipset
- Intel
- No.of CPU socke
- 1X
- CPU installed
- I5-14400T
- Socket type
- LGA1155
- Memory type
- DDR4
- Memory sockets
- 4X DIMM
- Max.memory size
- 16 GB
- Onboard graphic
- Y Y/N
- Graphic interf.
- HDMI
- SATA ports
- NONE
- USB ports
- 6
- COM ports
- 0
- Ethernet
- 1X
- Ethernet type
- 1GB
- Ethernet chipse
- INTEL
- Sound onboard
- Y Y/N
- SSD connector
- M.2
- HDD/SSD bays
- NONE
- Optical drive
- NONE
- OS installed
- WIN 11 PRO
- Memory install.
- 16GB
- HDD/SSD install
- 1TB
- Typ.capacity
- 235 mAh
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- 5A992
- Country
- Germany
- Supplier Lead time
- 5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.