130489


image shown is a representation only
Description:
PANEL PC 21,5 Intel i5-8400
Supplier:
EXTRA COMPUTER GmbH
Matchcode:
21,5" AIO EXONE
Rutronik No.:
DISSYS1298
Unit Pack:
1
MOQ:
1
Packaging:
BOX
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Screen size
- 21.5 inch
- Touch techno.
- NONE
- System chipset
- PCH Q370
- CPU
- i5-8400
- Socket type
- LGA1150
- Memory type
- DDR4
- Memory sockets
- 2X SO-DIMM
- Max.memory size
- 8 GB
- SATA ports
- 2
- SSD Connector
- MSATA
- miniPCIe
- HALF/FULL
- USB ports
- 6
- COM ports
- 0
- Ethernet
- 1X
- Ethernet type
- 1GB
- Ethernet chipse
- Intel
- WLAN integrated
- Y Y/N
- OS installed
- Y
- Memory installe
- Y
- HDD/SSD instal.
- Y
- Panel height
- 420 mm
- Panel width
- 540 mm
- Panel length
- 200 mm
- Typ.capacity
- 235 mAh
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- 5A992
- Customs Tariff No.
- 84713000000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.