122443 CALMO TINY ENTRY J5005


image shown is a representation only
Description:
Box PC Calmo TINY J5005
Supplier:
EXTRA COMPUTER GmbH
Matchcode:
113771
Rutronik No.:
DISSYS1234
Unit Pack:
1
MOQ:
1
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Cooling design
- FANLESS
- System chipset
- Intel
- Socket type
- ONBOARD
- Memory type
- DDR4
- Memory socket
- 1X SO-DIMM
- Max.memory size
- 16 GB
- Onboard graphic
- Y Y/N
- Graphic interfa
- 2xDP
- SATA ports
- 2
- PATA ports
- 0
- SSD connector
- SATA
- USB ports
- 6
- COM ports
- 2
- Ethernet
- 2X
- Ethernet type
- 1GB
- Ethernet chipse
- Intel
- Sound onboard
- Y Y/N
- Special feature
- M.2/LVDS
- Power input
- 9-24V DC
- System height
- 34 mm
- System width
- 146,5 mm
- System length
- 164 mm
- Typ.capacity
- 235 mAh
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- miniPCIe
- NONE
- Customs Tariff No.
- 84715000000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.