CALMO TINY J4105, 4GB RAM, 120GB
image shown is a representation only
Description:
Box PC Calmo TINY J4105
Supplier:
EXTRA COMPUTER GmbH
Matchcode:
113771
Rutronik No.:
DISSYS1227
Unit Pack:
1
MOQ:
1
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Chassis format
- FANLESS
- System chipset
- Intel
- No.of CPU socke
- ONBOARD
- CPU installed
- DDR4
- Socket type
- 1X SO-DIMM
- Memory type
- 16
- Memory sockets
- Y
- Max.memory size
- 2xDP GB
- Onboard graphic
- 2 Y/N
- Graphic interf.
- 0
- SATA ports
- SATA
- USB ports
- NONE
- COM ports
- 6
- Ethernet
- 2
- Ethernet type
- 2X
- Ethernet chipse
- 1GB
- Sound onboard
- Intel Y/N
- SSD connector
- Y
- HDD/SSD bays
- M.2/LVDS
- Optical drive
- 24V DC
- OS installed
- 34
- Memory install.
- 146.5
- HDD/SSD install
- 164
- Typ.capacity
- 235 mAh
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- 5A992
- Customs Tariff No.
- 84715000000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.