SIR91-21C/F7
image shown is a representation only
Description:
IR LED 875NM SMD 20° 5MW/SR
Supplier:
EVERLIGHT
Matchcode:
SIR91-21C/F7
Rutronik No.:
IR7450
Unit Pack:
1000
MOQ:
20000
package:
1000
Packaging:
AMMOPACK
- Case type
- SENDER
- Wavelength (pea
- 875 nm
- Radiant Intens.
- 5 mW/sr
- Emission Angle
- 20 Degree
- Automotive
- NO
- Package
- 1000
- T(A) min
- -40 °C
- Forward voltage
- 1.3 V
- T(A) max
- 85 °C
- Packaging
- AMMOPACK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- Supplier Lead time
- 27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.