PT15-21B/TR8
image shown is a representation only
Description:
PHOTOTRANSISTOR 1206 W.FILTER
Supplier:
EVERLIGHT
Matchcode:
PT15-21B/TR8
Rutronik No.:
IR4927
Unit Pack:
3000
MOQ:
21000
package:
1206
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- PHOTOTRANS
- Max.sensitivity
- 940 nm
- Sens.range min
- 730 nm
- Sens.range max.
- 1100 nm
- Photo curr.min.
- 100 µA
- Rise/Fall time
- 15000 ns
- Package
- 1206
- SMD/THT
- SMD
- Dark current
- 100 nA
- Packaging
- REEL
- Forward V/Vceo
- 30 V
- Automotive
- NO
- Reverse V/Veco
- 5 V
- V(CEO)
- 30 V
- Power dissip
- 75 mW
- Op.temp.min.
- -25 °C
- Op.temp.max.
- 85 °C
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.