PD333-3B/L4
image shown is a representation only
Description:
PHOTODIODE 5MM FILTER 940NM
Supplier:
EVERLIGHT
Matchcode:
PD333-3B/L4
Rutronik No.:
IR16950
Unit Pack:
500
MOQ:
20000
package:
T 1 3/4
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- PHOTODIODE
- Max.sensitivity
- 940 nm
- Sens.range min
- 840 nm
- Sens.range max.
- 1200 nm
- Photo curr.min.
- 25 µA
- Rise/Fall time
- 6 ns
- Package
- T 1 3/4
- SMD/THT
- THT
- Dark current
- 10 nA
- Packaging
- BULK
- Automotive
- NO
- Reverse V/Veco
- 32 V
- V(CEO)
- 170 V
- Power dissip
- 150 mW
- Op.temp.min.
- -40 °C
- Op.temp.max.
- 85 °C
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.