MV5353/QT333YD-R


Description:
5MM YELLOW WATER CLEAR
Supplier:
EVERLIGHT
Matchcode:
MV5353/QT333YD-R
Rutronik No.:
LEDIND2172
Unit Pack:
1
MOQ:
20000
package:
5MM
Packaging:
BAG
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- YELLOW
- Forward current
- 20 mA
- LxW
- 2x3,5 mm
- Height
- 2,8 mm
- Viewing angle
- 65 °
- Lum.inten.typ.
- 15 mcd
- Forward voltage
- 2,1 V
- Min.opt.temp.
- -55 °
- Max.opt.temp.
- 100 °
- Package
- 5MM
- Automotive
- NO
- Reverse voltage
- 5 V
- Reverse current
- 100 µA
- Packaging
- BAG
- Lens colour
- DIFFUSED
- SMT/SMD
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.