ITR9909


image shown is a representation only
Description:
OPTO INTERUPTER REFLEXIVE
Supplier:
EVERLIGHT
Matchcode:
ITR9909
Rutronik No.:
OPTSEN1005
Unit Pack:
150
MOQ:
1650
package:
THT
Packaging:
BAG

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- REFLEXIVE
- Integr. modules
- NO
- Max.detec.dist.
- 500 mm
- ALS
- NO
- RGB
- NO
- Pwr dissipation
- 75 mW
- Oper.volt.max.
- 1.85 V
- Oper.temp.min.
- -25 °C
- Oper.temp.max.
- 85 °C
- Automotive
- NO
- Package
- THT
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.