ITR8402-F-A
image shown is a representation only
Description:
OPTO INTERRUPTER >940NM
Supplier:
EVERLIGHT
Matchcode:
ITR8402-F-A
Rutronik No.:
OPTSEN1003
Unit Pack:
90
MOQ:
1620
package:
THT
Packaging:
INDIVIDUAL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- INTERUPTER
- Gap width
- 4 mm
- Aperture width
- 6 mm
- Size LxWxH
- 14115 mm
- Emit.wavelength
- 940 nm
- Pwr.dissipation
- 75 mW
- C.E.V. Vceo
- 30 V
- E.C.V. Vceo
- 5 V
- Oper.temp.min.
- -25 °C
- Oper.temp.max.
- 85 °C
- Automotive
- NO
- Package
- THT
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.