ITR8307/L24/TR8
image shown is a representation only
Description:
REFLECTIVE SENSOR
Supplier:
EVERLIGHT
Matchcode:
ITR8307/L24/TR8
Rutronik No.:
ICINOS1097
Unit Pack:
2000
MOQ:
20000
package:
SMD
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Vcc(min)
- 1,2 V
- Vcc(max)
- 1,6 V
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Mounting
- SMD
- Footprint
- 9,18 mm²
- Automotive
- NO
- Package
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.