IR95-21C/L491/TR7


image shown is a representation only
Description:
IR SMD EMITTER 940NM 30mW/sr
Supplier:
EVERLIGHT
Matchcode:
IR95-21C/L491/TR7
Rutronik No.:
IR7350
Unit Pack:
1000
MOQ:
1000
package:
SMD
Packaging:
REEL
- Case type
- EMITTER
- Wavelength (pea
- 940 nm
- Radiant Intens.
- 30 mW/sr
- Forward current
- 20 mA
- Emission Angle
- 20 Degree
- Automotive
- NO
- Package
- SMD
- Reverse voltage
- 5 V
- T(A) min
- -40 °C
- Forward voltage
- 1.2 V
- T(A) max
- 85 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.