IR91-21C-105/TR7


image shown is a representation only
Description:
Send SUBMINIATURE 1.9MMGullWing
Supplier:
EVERLIGHT
Matchcode:
IR91-21C-105/TR7
Rutronik No.:
IR6019
Unit Pack:
1000
MOQ:
20000
package:
SUBMINI
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Case type
- EMITTER
- Wavelength (pea
- 940 nm
- Radiant Intens.
- 5 mW/sr
- Forward current
- 20 mA
- Emission Angle
- 50 Degree
- Power dissip
- 130 mW
- Automotive
- NO
- Package
- SUBMINI
- Reverse voltage
- 5 V
- Forward voltage
- 1.2 V
- T(A) max
- 85 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.