IR26-51C/L110/TR8
image shown is a representation only
Description:
INFRARED 1,6MM ROUND
Supplier:
EVERLIGHT
Matchcode:
IR26-51C/L110/TR8
Rutronik No.:
IR7436
Unit Pack:
2000
MOQ:
22000
package:
SMD TOPVIE
Packaging:
REEL
- Case type
- EMITTER
- Wavelength (pea
- 940 nm
- Radiant Intens.
- 4.5 mW/sr
- Forward current
- 65 mA
- Emission Angle
- 20 Degree
- Power dissip
- 130 mW
- Automotive
- NO
- Package
- SMD TOPVIE
- Reverse voltage
- 5 V
- T(A) min
- -25 °C
- Forward voltage
- 1.5 V
- T(A) max
- 85 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.