IR204/P1
image shown is a representation only
Description:
INFRARED-DIODE 3MM 940NM
Supplier:
EVERLIGHT
Matchcode:
IR204/P1
Rutronik No.:
IR3631
Unit Pack:
1000
MOQ:
20000
package:
T1
Packaging:
BULK
- Case type
- EMITTER
- Wavelength (pea
- 940 nm
- Radiant Intens.
- 7,8 mW/sr
- Forward current
- 20 mA
- Emission Angle
- 30 Degree
- Power dissip
- 130 mW
- Automotive
- NO
- Package
- T1
- Reverse voltage
- 30 V
- T(A) min
- -25 °C
- Forward voltage
- 1,5 V
- T(A) max
- 85 °C
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.