HIR234C
image shown is a representation only
Description:
3MM INFRARED LED T-1
Supplier:
EVERLIGHT
Matchcode:
HIR234C
Rutronik No.:
IR7438
Unit Pack:
1000
MOQ:
20000
package:
LAMP
Packaging:
BAG
- Case type
- EMITTER
- Wavelength (pea
- 850 nm
- Radiant Intens.
- 15 mW/sr
- Forward current
- 20 mA
- Emission Angle
- 30 Degree
- Power dissip
- 150 mW
- Automotive
- NO
- Package
- LAMP
- T(A) min
- -40 °C
- Forward voltage
- 1.45 V
- T(A) max
- 85 °C
- Packaging
- BAG
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.