HIR12-21C/TR8


image shown is a representation only
Description:
IR EMITTER SIDELOOKER 850NM 145
Supplier:
EVERLIGHT
Matchcode:
HIR12-21C/TR8
Rutronik No.:
IR4720
Unit Pack:
2000
MOQ:
20000
package:
SIDEVIEW
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Case type
- EMITTER
- Wavelength (pea
- 850 nm
- Radiant Intens.
- 7 mW/sr
- Forward current
- 100 mA
- Emission Angle
- 145 Degree
- Power dissip
- 130 mW
- Automotive
- NO
- Package
- SIDEVIEW
- Reverse voltage
- 5 V
- T(A) min
- -25 °C
- Forward voltage
- 1.45 V
- T(A) max
- 85 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.