FC2016GF1DMP-B506027402839E-2T(EU)


Description:
Camera flash light /strobe light 300lm
Supplier:
EVERLIGHT
Matchcode:
FC2016GF1DMP-B506027402839E-2T
Rutronik No.:
LEDGL2110
Unit Pack:
2000
MOQ:
2000
package:
CSP
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- WHITE
- Current I(F)
- 1000 mA
- LxW
- 2,0x1,6 mm
- Height
- 0,75 mm
- Viewing angle
- 120 °
- Power class
- 3 W
- Lum.flux min.
- 270 lm
- Lum.flux max.
- 400 lm
- Forw.volt.min.
- 2,85 V
- Forw.volt.max.
- 3,95 V
- CCT
- 5500 K
- SMT/SMD
- YES
- Package
- CSP
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- Supplier Lead time
- 50 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.