EL-SAF01065JA


image shown is a representation only
Description:
SiC-DIODE 650V 10A 1.35V TO-220-2L
Supplier:
EVERLIGHT
Matchcode:
EL-SAF01065JA
Rutronik No.:
SIC1153
Unit Pack:
1
MOQ:
1
package:
TO-220-2L
Packaging:
TUBE

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 650 V
- I(F)per diode
- 10 A
- I(FSM)
- 90 A
- V(F)
- 1,35 V
- Automotive
- NO
- Package
- TO-220-2L
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Configuration
- SINGLE
- Mounting
- THT
- T(j) max
- 175 °C
- Customs Tariff No.
- 85411000000
- Country
- Taiwan
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.