ELS-516SURWA/S530-A3
image shown is a representation only
Description:
7-SEG.DISPL.H-RED 13,2MM C.A
Supplier:
EVERLIGHT
Matchcode:
ELS-516SURWA/S530-A3
Rutronik No.:
LED8371
Unit Pack:
40
MOQ:
1440
Packaging:
TUBE
- No.of digits
- 1DIGIT
- Emitted colour
- RED
- Segment height
- 13,2 mm
- Circuitry(cc/ca
- C.A.
- SMD/THT
- THT
- Wavelength dom.
- 634 nm
- RoHS Status
- RoHS-conform
- Lum.int.min/seg
- 1050 µcd
- Forward current
- 2 mA
- Automotive
- NO
- Packaging
- TUBE
- Surface colour
- GREY
- Colour of segm.
- WHITE
- Width
- 17,5 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85241900000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.