ELS-512SRWB/S228
image shown is a representation only
Description:
7-SEG.DISPL.SUPERRED 1D 14MM C.
Supplier:
EVERLIGHT
Matchcode:
ELS-512SRWB/S228
Rutronik No.:
LEDSVN1281
Unit Pack:
40
MOQ:
1560
Packaging:
TUBE
- No.of digits
- 1DIGIT
- Emitted colour
- RED
- Segment height
- 14,22 mm
- Circuitry(cc/ca
- C.A.
- SMD/THT
- THT
- Wavelength dom.
- 643 nm
- RoHS Status
- RoHS-conform
- Lum.int.min/seg
- 14000 µcd
- Forward current
- 40 mA
- Automotive
- NO
- Packaging
- TUBE
- Surface colour
- BLACK
- Colour of segm.
- WHITE
- Length
- 19,00 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85241900000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.