EL-MAKR04120PA-TC


image shown is a representation only
Description:
N-CH 1200V 55A 40mOhm TO-247-4L TC
Supplier:
EVERLIGHT
Matchcode:
EL-MAKR04120PA-TC
Rutronik No.:
HVMOS1381
Unit Pack:
1
MOQ:
1
package:
TO-247-4L
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 1200 V
- I(D)at Tc=25°C
- 55 A
- Q(g)
- 115 nC
- P(tot)
- 454 W
- R(thJC)
- 0,26 K/W
- Logic level
- NO
- Mounting
- THT
- Fast bodydiode
- YES
- Automotive
- NO
- Package
- TO-247-4L
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85412900000
- Country
- Taiwan
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.