EL817S1(TU)-V


image shown is a representation only
Description:
OPTOCOUPLER CTR 50-600%, SMD-4
Supplier:
EVERLIGHT
Matchcode:
EL817S1(TU)-V
Rutronik No.:
IRCOUP3240
Unit Pack:
1500
MOQ:
21000
package:
SMD
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- 1
- Iso.voltage
- 5000 Vrms
- Package1
- SMD-4
- Package
- SMD
- Packaging
- REEL
- min.oper.temp.
- -55 °C
- max.oper.temp.
- 110 °C
- Rise time
- 0.018 ms
- Fall time
- 0.018 ms
- VDE
- N Y/N
- CTR min.
- 50 %
- CTR max.
- 600 %
- P(tot)max
- 200 mW
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.