B1818IC/RSGHBHC-5V01/2T


image shown is a representation only
Description:
SMD 1818 PLCC6 RGB+IC LED
Supplier:
EVERLIGHT
Matchcode:
B1818IC/RSGHBHC-5V01/2T
Rutronik No.:
LEDIND1965
Unit Pack:
2000
MOQ:
20000
package:
PLCC-6
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- R/G/B
- Forward current
- 20 mA
- LxW
- 1,8x1,8 mm
- Height
- 0,65 mm
- Forward voltage
- 6,5 V
- Package
- PLCC-6
- Automotive
- NO
- Packaging
- REEL
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.