B1001SURWB/S530-A3


image shown is a representation only
Description:
Brilliant Red
Supplier:
EVERLIGHT
Matchcode:
B1001SURWB/S530-A3
Rutronik No.:
LEDSVN1553
Unit Pack:
19
MOQ:
1368
Packaging:
TUBE

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- RED
- Lum.Intens.min/
- 5600 µcd
- Wavelength peak
- 632 nm
- Wavelength dom.
- 624 nm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Forward current
- 25 mA
- ECCN
- EAR99
- Customs Tariff No.
- 85241900000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.