ALS-PT19-315C/L177/TR8


image shown is a representation only
Description:
Ambient Light Sensor Analog
Supplier:
EVERLIGHT
Matchcode:
ALS-PT19-315C/L177/TR8
Rutronik No.:
ICIN4898
Unit Pack:
1
MOQ:
20000
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Interface
- Analog
- t rise
- 0.11 µs
- t fall
- 0.22 µs
- Lambda peak
- 630 nm
- Lux-range min
- 10 lux
- Lux-range max
- 1100 lux
- Vcc(min)
- 2.5 V
- Vcc(max)
- 5.5 V
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Mounting
- SMD
- Footprint
- 1.36 mm²
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.