A214B/SUR/S530-A3


image shown is a representation only
Description:
3MM CIRCUIT BOARD RED
Supplier:
EVERLIGHT
Matchcode:
A214B/SUR/S530-A3
Rutronik No.:
LED22898
Unit Pack:
500
MOQ:
20000
package:
OTHERS
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- RED
- Forward current
- 20 mA
- LxW
- 6,4x4 mm
- Height
- 7.8 mm
- Viewing angle
- 60 °
- Lum.inten.typ.
- 63 mcd
- Wavelength dom.
- 624 nm
- Wavelength peak
- 632 nm
- Forward voltage
- 2 V
- Package
- OTHERS
- Automotive
- NO
- Reverse voltage
- 5 V
- Packaging
- BULK
- SMT/SMD
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.