A09K-C71501H-53A64DEAFA2737-1T-AM


Description:
ADVANCED TOPVIEW WHITE >7100MCD
Supplier:
EVERLIGHT
Matchcode:
A09K-C71501H-53A64DEAFA2737-1T
Rutronik No.:
LEDATV1845
Unit Pack:
1000
MOQ:
20000
package:
PLCC-6
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- WHITE
- Current I(F)
- 150 mA
- LxW
- 3,4x3,1 mm
- Height
- 1.8 mm
- Viewing angle
- 120 °
- Lum.inten.min.
- 7100 mcd
- Lum.inten.max.
- 14000 mcd
- Forw.volt.min.
- 2.75 V
- Forw.volt.max.
- 3.75 V
- Forw.volt.typ.
- 3.1 V
- Package
- PLCC-6
- Automotive
- AECQ101-D
- Surface colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.