99-616LM2C/L7580SG6/TR8-T/EU
image shown is a representation only
Description:
CHIP LED PURE WHITE SIDEVIEW
Supplier:
EVERLIGHT
Matchcode:
99-616LM2C/L7580SG6/TR8-T/EU
Rutronik No.:
LEDIND1742
Unit Pack:
1000
MOQ:
1000
package:
SMT
Packaging:
REEL
- Emitted colour
- WHITE
- Forward current
- 20 mA
- LxW
- 3,8x1,0 mm
- Height
- 0.62 mm
- Viewing angle
- 120 °
- Lum.flux typ.
- 7.50 lm
- Forward voltage
- 2.95 V
- Min.opt.temp.
- -40 °
- Max.opt.temp.
- 85 °
- Package
- SMT
- Automotive
- NO
- Reverse voltage
- 5 V
- Reverse current
- 50 µA
- Packaging
- REEL
- Lens colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.