99-213/RSC-DU2V1B/2C


image shown is a representation only
Description:
SIDE VIEW LED BRILLIANT RED >565MCD
Supplier:
EVERLIGHT
Matchcode:
99-213/RSC-DU2V1B/2C
Rutronik No.:
LEDIND1977
Unit Pack:
2000
MOQ:
20000
package:
PLCC-2
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- RED
- Forward current
- 50 mA
- LxW
- 2,8x1,2 mm
- Height
- 0.8 mm
- Viewing angle
- 110 °
- Wavelength dom.
- 629.5 nm
- Wavelength peak
- 632 nm
- Forward voltage
- 2.35 V
- Min.opt.temp.
- -40 °
- Max.opt.temp.
- 85 °
- Package
- PLCC-2
- Automotive
- NO
- Reverse voltage
- 5 V
- Reverse current
- 10 µA
- Packaging
- REEL
- Surface colour
- WHITE
- Lens colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.