- Home
- Semiconductors
- Visible Industrial LED
- EVERLIGHT Visible Industrial LED
image shown is a representation only
![EVERLIGHT EVERLIGHT](https://www.rutronik24.com/images/logos/everlight_webgate.png)
SUBMINI 1,9MM YELLOW GULLWING
Supplier:
EVERLIGHT
Matchcode:
95-21UYC/S530-A5/TR7
Rutronik No.:
LED14612
Unit Pack: 1000
MOQ: 1000
package: PLCC-2
Packaging: REEL
- Emitted colour
-
YELLOW
- Forward current
-
20 mA
- LxW
-
2,5x2 mm
- Height
-
2.7 mm
- Viewing angle
-
25 °
- Lum.inten.typ.
-
793 mcd
- Wavelength dom.
-
590 nm
- Wavelength peak
-
585 nm
- Forward voltage
-
2 V
- Min.opt.temp.
-
-40 °
- Max.opt.temp.
-
85 °
- Package
-
PLCC-2
- Automotive
-
NO
- Reverse voltage
-
5 V
- Reverse current
-
10 µA
- Packaging
-
REEL
- Lens colour
-
CLEAR
- SMT/SMD
-
YES
- RoHS Status
-
RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
SUBMINI 1,9MM YELLOW YOKE-LEAD
package:
PLCC-2
Packaging:
REEL
SUBMINI 1,9MM YELLOW Z-BEND
package:
PLCC-2
Packaging:
REEL
SUBMINI 1,9MM YELLOW YOKE LEAD
package:
PLCC-2
Packaging:
REEL
CHIP LED 1206 REVERSE YELLOW
package:
CHIPLED
Packaging:
REEL
CHIP LED YELLOW CLEAR FLAT
package:
CHIPLED
Packaging:
REEL
CHIP LED YELLOW CLEAR FLAT
package:
CHIPLED
Packaging:
REEL
CHIP LED YELLOW CLEAR 0805
package:
CHIPLED
Packaging:
REEL
CHIP LED YELLOW SUBMIN REV.
package:
CHIPLED
Packaging:
REEL
3MM RADIAL YELLOW
package:
3MM
Packaging:
BULK
3MM RADIAL YELLOW
package:
3MM
Packaging:
AMMOPACK
Previous
Next