6N139


image shown is a representation only
Description:
HIGH SPEED CPL HIGH GAIN
Supplier:
EVERLIGHT
Matchcode:
6N139
Rutronik No.:
IRCOUP3309
Unit Pack:
45
MOQ:
3015
package:
THT
Packaging:
TUBE

Download the free Library Loader to convert this file for your ECAD Tool
- Iso.voltage
- 5000 Vrms
- P(tot)max
- 45 mW
- Forward volt.ty
- 1.3 V
- min.oper.temp.
- -40 °C
- max.oper.temp.
- 85 °C
- t(PLH)
- max 90000 ns
- t(PHL)
- max 30000 ns
- Vcc typ.
- 4.5 V
- VDE
- N Y/N
- Package1
- DIP8
- Automotive
- NO
- Package
- THT
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Customs Tariff No.
- 85414900000
- Country
- Taiwan
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.