67-31J-R9ND-A0DAFBC7G-BT8-CS
Description:
MID POWER RED
Supplier:
EVERLIGHT
Matchcode:
67-31J-R9ND-A0DAFBC7G-BT8-CS
Rutronik No.:
LEDGL1730
Unit Pack:
500
MOQ:
20000
package:
1 WATT
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- RED
- Current I(F)
- 50 mA
- LxW
- 3,5x2,9 mm
- Height
- 3.35 mm
- Viewing angle
- 120 °
- Power class
- 0.1 W
- Forw.volt.min.
- 1.7 V
- Forw.volt.max.
- 2.5 V
- Wavelength min.
- 616 nm
- Wavelength max.
- 633 nm
- Lum.inten.min.
- 4500 mcd
- Lum.inten.max.
- 18000 mcd
- Reverse volt.
- 12 V
- SMT/SMD
- YES
- Package
- 1 WATT
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.