67-31AZ-BNT-M0CADAA6F-2T8-AM


image shown is a representation only
Description:
POWER TOP VIEW LED WHITE
Supplier:
EVERLIGHT
Matchcode:
67-31AZ-BNT-M0CADAA6F-2T8-AM
Rutronik No.:
LED21683
Unit Pack:
2000
MOQ:
20000
package:
PLCC-3
Packaging:
REEL
- Emitted colour
- WHITE
- Current I(F)
- 30 mA
- LxW
- 3,5x1,8 mm
- Viewing angle
- 120 °
- Lum.inten.min.
- 2800 mcd
- Forw.volt.typ.
- 2.6 V
- Package
- PLCC-3
- Automotive
- AEC-Q(101)
- Surface colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.