67-31A/SAC-AW1X2B9Z5/2T


image shown is a representation only
Description:
POWER TOPLED Reddish Orange >1120mcd
Supplier:
EVERLIGHT
Matchcode:
67-31A/SAC-AW1X2B9Z5/2T
Rutronik No.:
LEDIND2010
Unit Pack:
2000
MOQ:
20000
package:
PLCC-3
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- RedOrange
- Forward current
- 50 mA
- LxW
- 3,5x2,7 mm
- Height
- 1.8 mm
- Viewing angle
- 120 °
- Lum.inten.typ.
- 1120/2850 mcd
- Wavelength dom.
- 625.5 nm
- Wavelength peak
- 621 nm
- Forward voltage
- 1.95 V
- Min.opt.temp.
- -40 °
- Max.opt.temp.
- 85 °
- Package
- PLCC-3
- Automotive
- NO
- Reverse voltage
- 5 V
- Reverse current
- 10 µA
- Packaging
- REEL
- Surface colour
- WHITE
- Lens colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.