67-21SURC/S530-A4/TR8


image shown is a representation only
Description:
TOP LED RED CLEAR REVERSE
Supplier:
EVERLIGHT
Matchcode:
67-21SURC/S530-A4/TR8
Rutronik No.:
LEDIND1102
Unit Pack:
2000
MOQ:
20000
package:
PLCC-2
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- RED
- Forward current
- 25 mA
- LxW
- 3,2x2,8 mm
- Height
- 1.8 mm
- Viewing angle
- 120 °
- Lum.inten.typ.
- 119 mcd
- Wavelength dom.
- 624 nm
- Wavelength peak
- 628 nm
- Forward voltage
- 2 V
- Package
- PLCC-2
- Automotive
- NO
- Reverse voltage
- 5 V
- Packaging
- REEL
- Lens colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.