67-21S/NG3C-D2035N3PB2936Z15/2T
image shown is a representation only
Description:
SMD MID POWER 28352 GREEN 25LM
Supplier:
EVERLIGHT
Matchcode:
67-21S/NG3C-D2035N3PB2936Z15
Rutronik No.:
LED25206
Unit Pack:
4000
MOQ:
4000
package:
PLCC2
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- GREEN
- Current I(F)
- 150 mA
- LxW
- 3,5x2,8 mm
- Height
- 0.7 mm
- Viewing angle
- 120 °
- Power class
- 0.4 W
- Lum.flux min.
- 25 lm
- Forw.volt.min.
- 2.9 V
- Wavelength min.
- 520 nm
- SMT/SMD
- YES
- Package
- PLCC2
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.