67-21S/B3C-D5565D5D92835Z6/2T


Description:
SMD LED BLUE 2835 PLCC2
Supplier:
EVERLIGHT
Matchcode:
67-21S/B3C-D5565D5D92835Z6/2T
Rutronik No.:
LEDIND1578
Unit Pack:
4000
MOQ:
12000
package:
PLCC-2
Packaging:
REEL
- Emitted colour
- BLUE
- Forward current
- 60 mA
- LxW
- 3,5x2,8 mm
- Height
- 0.7 mm
- Viewing angle
- 120 °
- Lum.flux typ.
- 2.5 lm
- Wavelength dom.
- 460 nm
- Forward voltage
- 2.8 V
- Min.opt.temp.
- -40 °
- Max.opt.temp.
- 85 °
- Package
- PLCC-2
- Automotive
- NO
- Reverse voltage
- 5 V
- Reverse current
- 50 µA
- Packaging
- REEL
- Lens colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.