67-21-G6C-E4Q2R2B0E-2T8-AM


Description:
TOP LED BRILLIANT YELLOW GREEN
Supplier:
EVERLIGHT
Matchcode:
67-21-G6C-E4Q2R2B0E-2T8-AM
Rutronik No.:
LED24190
Unit Pack:
2000
MOQ:
6000
package:
PLCC-2
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- GREEN
- Current I(F)
- 20 mA
- LxW
- 3,2x2,7 mm
- Height
- 1.65 mm
- Viewing angle
- 120 °
- Lum.inten.min.
- 90 mcd
- Wavelength min.
- 563 nm
- Forw.volt.typ.
- 1.75 V
- Package
- PLCC-2
- Automotive
- AEC-Q(101)
- Surface colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.