67-11/B7C-XS1T1E/2T


image shown is a representation only
Description:
TOP LED PLCC2 BLUE W.CLEAR
Supplier:
EVERLIGHT
Matchcode:
67-11/B7C-XS1T1E/2T
Rutronik No.:
LEDIND2165
Unit Pack:
2000
MOQ:
20000
package:
PLCC-2
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- BLUE
- Forward current
- 30 mA
- LxW
- 3,1x2,7 mm
- Height
- 1,9 mm
- Viewing angle
- 120 °
- Wavelength dom.
- 465/470 nm
- Wavelength peak
- 470 nm
- Forward voltage
- 2,75/3,65 V
- Min.opt.temp.
- -40 °
- Max.opt.temp.
- 85 °
- Package
- PLCC-2
- Automotive
- NO
- Reverse voltage
- 5 V
- Packaging
- REEL
- Lens colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Customs Tariff No.
- 85414100000
- Country
- China
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.