67-11-B7C-B0T1U1E0E-2T8-AM


Description:
TOP LED PLCC2 BLUE WATER CLEAR
Supplier:
EVERLIGHT
Matchcode:
67-11-B7C-B0T1U1E0E-2T8-AM
Rutronik No.:
LED24267
Unit Pack:
2000
MOQ:
4000
package:
PLCC-2
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- BLUE
- Current I(F)
- 20 mA
- LxW
- 3,1x2,7 mm
- Height
- 1.65 mm
- Viewing angle
- 120 °
- Lum.inten.min.
- 280 mcd
- Wavelength min.
- 470 nm
- Wavelength max.
- 468 nm
- Forw.volt.typ.
- 2.75 V
- Package
- PLCC-2
- Automotive
- AEC-Q(101)
- Surface colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.