67-03/RSGHBHC-B06/1T
image shown is a representation only
Description:
TOP LED RGB CLEAR SMD
Supplier:
EVERLIGHT
Matchcode:
67-03/RSGHBHC-B06/1T
Rutronik No.:
LED24512
Unit Pack:
1000
MOQ:
20000
package:
PLCC-4
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- R/G/B
- Forward current
- 20 mA
- LxW
- 3,5x2,8 mm
- Height
- 1.9 mm
- Viewing angle
- 120 °
- Lum.inten.typ.
- 450/900/22 mcd
- Wavelength dom.
- 617/520/46 nm
- Wavelength peak
- 632/518/46 nm
- Forward voltage
- 2/3,5/3, V
- Package
- PLCC-4
- Automotive
- NO
- Reverse voltage
- 10 V
- Packaging
- REEL
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.