67-01/Y2W-MV1W1/2T/MS


image shown is a representation only
Description:
SMD REFLECTOR PLCC2 YELLOW
Supplier:
EVERLIGHT
Matchcode:
67-01/Y2W-MV1W1/2T/MS
Rutronik No.:
LED23546
Unit Pack:
1
MOQ:
20000
package:
PLCC2
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- YELLOW
- Current I(F)
- 20 mA
- LxW
- 3,1x2,7 mm
- Height
- 1.9 mm
- Viewing angle
- 120 °
- Power class
- 0.03 W
- Forw.volt.min.
- 1.7 V
- Wavelength min.
- 585 nm
- Wavelength max.
- 591 nm
- Lum.inten.min.
- 715 mcd
- Reverse volt.
- 5 V
- SMT/SMD
- YES
- Package
- PLCC2
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.