6374/Y7DA-AJKB/XR/MS
![EVERLIGHT 6374/Y7DA-AJKB/XR/MS](https://www.rutronik24.com/pim/direct/everlight/medium/everlight-6374y7da-ajkbxrms.jpg)
image shown is a representation only
Supplier: EVERLIGHT
Matchcode: 6374/Y7DA-AJKB/XR/MS
Rutronik No.: LED24462
Unit Pack: 2000
MOQ: 2000
package: 5MM
Packaging: AMMOPACK
Parameter
- Emitted colour
- YELLOW
- Forward current
- 20 mA
- LxW
- 5,2x4,6 mm
- Height
- 0.5 mm
- Lum.inten.typ.
- 1720 mcd
- Wavelength dom.
- 589 nm
- Wavelength peak
- 591 nm
- Forward voltage
- 2 V
- Package
- 5MM
- Automotive
- NO
- Reverse voltage
- 5 V
- Packaging
- AMMOPACK
- SMT/SMD
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- Supplier Lead time
- 18 weeks