62-227ET/KK7D-3M3535X3Y32629U6/2T/E


Description:
MID POWER LED SMD WHITE 3500K CRI80
Supplier:
EVERLIGHT
Matchcode:
62-227ET/KK7D-3M3535X3Y32629U6
Rutronik No.:
LEDGL2086
Unit Pack:
2000
MOQ:
32000
package:
PLCC2
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- WHITE
- Current I(F)
- 65 mA
- LxW
- 5,6*3,0 mm
- Height
- 0,6 mm
- Viewing angle
- 120 °
- Power class
- 0,2 W
- Lum.flux min.
- 33 lm
- Lum.flux max.
- 43 lm
- Forw.volt.min.
- 2,6 V
- Forw.volt.max.
- 2,9 V
- CCT
- 3500 K
- Reverse volt.
- 5 V
- SMT/SMD
- YES
- Package
- PLCC2
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.