61-238/RSGCBKC-B02/ET


Description:
TOP VIEW PLCC-6 RGB
Supplier:
EVERLIGHT
Matchcode:
61-238/RSGCBKC-B02/ET
Rutronik No.:
LEDIND1583
Unit Pack:
800
MOQ:
800
package:
PLCC-6
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- R/G/B
- Forward current
- 20 mA
- LxW
- 5,4x5 mm
- Height
- 1.4 mm
- Viewing angle
- 120 °
- Lum.inten.typ.
- 450/1120/2 mcd
- Wavelength dom.
- 617/520/46 nm
- Wavelength peak
- 632/518/46 nm
- Forward voltage
- 1,75/2,75 V
- Min.opt.temp.
- -40 °
- Max.opt.temp.
- 85 °
- Package
- PLCC-6
- Automotive
- NO
- Reverse voltage
- 5 V
- Reverse current
- 10/50/50 µA
- Packaging
- REEL
- Surface colour
- WHITE
- Lens colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.