594SYGD/S530-E2
image shown is a representation only
Description:
LED LAMP ROUND YELLOW 5X5
Supplier:
EVERLIGHT
Matchcode:
594SYGD/S530-E2
Rutronik No.:
LED17067
Unit Pack:
1
MOQ:
20000
package:
4MM
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- YELLOW
- Forward current
- 20 mA
- LxW
- 5x5 mm
- Height
- 31,4 mm
- Viewing angle
- 180 °
- Lum.inten.typ.
- 180 mcd
- Wavelength dom.
- 573 nm
- Wavelength peak
- 575 nm
- Package
- 4MM
- Automotive
- NO
- Packaging
- INDIVIDUAL
- Surface colour
- BLACK
- Lens colour
- DIFFUSED
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.